Facom Threading Die M4, 25.4 mm OD
- RS Stock No.:
- 235-9133
- Mfr. Part No.:
- 221.4X70
- Manufacturer:
- Facom
Subtotal (1 unit)*
€33.80
(exc. VAT)
€41.57
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.80 |
*price indicative
- RS Stock No.:
- 235-9133
- Mfr. Part No.:
- 221.4X70
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Thread Size | M4 | |
| Product Type | Threading Die | |
| Outside Diameter | 25.4mm | |
| Thickness | 8mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO 261, ISO 261, NF ISO 261 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Thread Size M4 | ||
Product Type Threading Die | ||
Outside Diameter 25.4mm | ||
Thickness 8mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO 261, ISO 261, NF ISO 261 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 221 series is the split dies and the material used for it is chrome-vanadium HSS. The thread size of the dies is the 4X70 mm.
ISO metric RH thread
Tapered adjusting screw
