Tivoly Threading Die MF16, 38.1 mm OD
- RS Stock No.:
- 270-5504
- Mfr. Part No.:
- 1100041160150
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€44.27
(exc. VAT)
€54.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.27 |
*price indicative
- RS Stock No.:
- 270-5504
- Mfr. Part No.:
- 1100041160150
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | MF16 | |
| Product Type | Threading Die | |
| Outside Diameter | 38.1mm | |
| Thickness | 13mm | |
| Material | HSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size MF16 | ||
Product Type Threading Die | ||
Outside Diameter 38.1mm | ||
Thickness 13mm | ||
Material HSS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly C-shaped entry dies made from high speed steel (HSS) and it is high quality, reliable threading tool is essential for workshops and industrial businesses that require threads measured to an exact metric thread size, which will give the pitch of
Comfort and precision
High-speed steel
