Tivoly Threading Die M18, 38.1 mm OD
- RS Stock No.:
- 270-5507
- Mfr. Part No.:
- 1100041180250
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€44.27
(exc. VAT)
€54.45
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.27 |
*price indicative
- RS Stock No.:
- 270-5507
- Mfr. Part No.:
- 1100041180250
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Threading Die | |
| Thread Size | M18 | |
| Outside Diameter | 38.1mm | |
| Number of Pieces | 1 | |
| Thickness | 13mm | |
| Material | HSS | |
| Thread Standard | MF | |
| Standards/Approvals | NFE 74001 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Threading Die | ||
Thread Size M18 | ||
Outside Diameter 38.1mm | ||
Number of Pieces 1 | ||
Thickness 13mm | ||
Material HSS | ||
Thread Standard MF | ||
Standards/Approvals NFE 74001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly C-shaped entry dies made from high speed steel (HSS) and it is high quality, reliable threading tool is essential for workshops and industrial businesses that require threads measured to an exact metric thread size, which will give the pitch of
Comfort and precision
High-speed steel
