Subtotal (1 unit)*
€101.95
(exc. VAT)
€125.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.95 |
*price indicative
- RS Stock No.:
- 270-9678
- Mfr. Part No.:
- FRE-27
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Thread Size | M27 | |
| Product Type | Die | |
| Outside Diameter | 65mm | |
| Thickness | 25mm | |
| Material | Steel | |
| Thread Standard | ISO Right Hand thread | |
| Standards/Approvals | DIN EN 22568 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Thread Size M27 | ||
Product Type Die | ||
Outside Diameter 65mm | ||
Thickness 25mm | ||
Material Steel | ||
Thread Standard ISO Right Hand thread | ||
Standards/Approvals DIN EN 22568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Metric circular die has adjustable conical screw to made many access and made with chrome vanadium steel.
Metric threads, ISO right-hand thread
