Dormer Die M30, 56.39 mm OD
- RS Stock No.:
- 272-9367
- Mfr. Part No.:
- F302M30
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€231.11
(exc. VAT)
€284.27
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.11 |
*price indicative
- RS Stock No.:
- 272-9367
- Mfr. Part No.:
- F302M30
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Die | |
| Thread Size | M30 | |
| Outside Diameter | 56.39mm | |
| Thickness | 26.99mm | |
| Material | High Speed Steel | |
| Thread Standard | Metric | |
| Standards/Approvals | BS 1127 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Die | ||
Thread Size M30 | ||
Outside Diameter 56.39mm | ||
Thickness 26.99mm | ||
Material High Speed Steel | ||
Thread Standard Metric | ||
Standards/Approvals BS 1127 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Dormer M Die nut is a hexagon die nut. It is designed to repair or clean out damaged external threads by re cutting the original thread form by hand. A wrench or spanner can be used to rotate the die nut around the outside of the bolt thus it can be used in difficult to access locations. It has HSS with bright finish for repairing damaged thread in free machining and plain carbon steel, ferrite stainless steel and grey, malleable, ductile and compacted graphite cast iron.
Thread tolerance class
High speed steel tool material
Right hand rotation and cutting
Thread form and metric coarse
BS 1127 1950 Round dies standards
