EVENTUS Threading Die, 25 mm OD

Image representative of range

Subtotal (1 unit)*

€7.31

(exc. VAT)

€8.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.31

*price indicative

RS Stock No.:
509-0064
Mfr. Part No.:
70416
Manufacturer:
EVENTUS
Find similar products by selecting one or more attributes.
Select all

Brand

EVENTUS

Product Type

Threading Die

Outside Diameter

25mm

Number of Pieces

7

Thickness

9mm

Material

HSS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

HSS; DIN/UNF/UNC Dies


Professional range of HSS dies to DIN specifications, available in a wide range of sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy