EVENTUS Threading Die M4, 25 mm OD

Image representative of range

Subtotal (1 unit)*

€7.31

(exc. VAT)

€8.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.31

*price indicative

RS Stock No.:
386-947
Mfr. Part No.:
70412
Manufacturer:
EVENTUS
Find similar products by selecting one or more attributes.
Select all

Brand

EVENTUS

Product Type

Threading Die

Thread Size

M4

Outside Diameter

25mm

Thickness

9mm

Number of Pieces

7

Material

High Speed Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

HSS; DIN/UNF/UNC Dies


Professional range of HSS dies to DIN specifications, available in a wide range of sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy