EXACT Threading Die
- RS Stock No.:
- 509-0193
- Mfr. Part No.:
- 04411
- Manufacturer:
- EXACT
Image representative of range
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 509-0193
- Mfr. Part No.:
- 04411
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Threading Die | |
| Thickness | 7mm | |
| Material | HSS | |
| Standards/Approvals | DIN 223 B = EN 22568 | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Threading Die | ||
Thickness 7mm | ||
Material HSS | ||
Standards/Approvals DIN 223 B = EN 22568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
HSS; DIN/UNF/UNC Dies
Professional range of HSS dies to DIN specifications, available in a wide range of sizes.
