THS4131ID Texas Instruments, Differential Amplifier 225MHz 8-Pin SOIC
- RS Stock No.:
- 100-3879
- Mfr. Part No.:
- THS4131ID
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-3879
- Mfr. Part No.:
- THS4131ID
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V | |
| Typical Dual Supply Voltage | ±15V | |
| Maximum Input Offset Voltage | 2mV | |
| Maximum Input Resistance | 34MΩ | |
| Maximum Voltage Gain | 78dB | |
| Typical Gain Bandwidth Product | 225MHz | |
| Minimum CMRR | 80dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±15V | ||
Maximum Input Offset Voltage 2mV | ||
Maximum Input Resistance 34MΩ | ||
Maximum Voltage Gain 78dB | ||
Typical Gain Bandwidth Product 225MHz | ||
Minimum CMRR 80dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Height 1.58mm | ||
Width 3.91mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- THS4131ID Texas Instruments, Differential Amplifier 225MHz 8-Pin SOIC
- THS4130CD Texas Instruments, Differential Amplifier 225MHz 8-Pin SOIC
- INA157U Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC
- INA106U Texas Instruments Differential Amplifier 5 MHz 8-Pin SOIC
- INA117KU Texas Instruments Differential Amplifier 200 kHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 225 MHz 8-Pin SOIC
