THS4509RGTT Texas Instruments, Differential Amplifier 3GHz 16-Pin QFN
- RS Stock No.:
- 145-6906
- Mfr. Part No.:
- THS4509RGTT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6906
- Mfr. Part No.:
- THS4509RGTT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V | |
| Typical Dual Supply Voltage | ±2.5V | |
| Maximum Input Offset Voltage | 4mV | |
| Maximum Input Resistance | 0.05MΩ | |
| Maximum Voltage Gain | 68dB | |
| Typical Gain Bandwidth Product | 3GHz | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Width | 3mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±2.5V | ||
Maximum Input Offset Voltage 4mV | ||
Maximum Input Resistance 0.05MΩ | ||
Maximum Voltage Gain 68dB | ||
Typical Gain Bandwidth Product 3GHz | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Width 3mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- THS4509RGTT Texas Instruments Differential Amplifier 3 GHz 16-Pin VQFN
- Texas Instruments Differential Amplifier 3 GHz 16-Pin VQFN
- THS4541IRGTT Texas Instruments Differential Amplifier 850 MHz 16-Pin QFN
- INA157U Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
- INA106U Texas Instruments Differential Amplifier 5 MHz 8-Pin SOIC
- INA117KU Texas Instruments Differential Amplifier 200 kHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 900 MHz 8-Pin SO PowerPAD
