THS4541IRGTT Texas Instruments Differential Amplifier 850 MHz 16-Pin QFN

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-9862
Mfr. Part No.:
THS4541IRGTT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Amplifier

Maximum Supply Voltage

5.4V

Minimum Supply Voltage

3V

Vos - Input Offset Voltage

850 μV

Maximum Voltage Gain

119dB

GBP - Gain Bandwidth Product

850MHz

Number of Channels

1

Mount Type

Surface

Package Type

QFN

CMRR - Common Mode Rejection Ratio

85dB

Minimum Operating Temperature

-40°C

Slew Rate

1500V/μs

Maximum Operating Temperature

125°C

Pin Count

16

Height

920μm

Length

3.15mm

Standards/Approvals

RoHS

Series

THS4541

Supply Current

20mA

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Differential Amplifiers, Texas Instruments


Differential Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy