THS4531ID Texas Instruments Differential Amplifier 27 MHz 8-Pin SOIC

Subtotal (1 tube of 75 units)*

€185.40

(exc. VAT)

€228.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +€2.472€185.40

*price indicative

RS Stock No.:
162-6741
Mfr. Part No.:
THS4531ID
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Amplifier

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

±2000 μV

Maximum Voltage Gain

114dB

GBP - Gain Bandwidth Product

27MHz

Number of Channels

1

Mount Type

Surface

Package Type

SOIC

CMRR - Common Mode Rejection Ratio

90dB

Minimum Operating Temperature

-40°C

Slew Rate

390V/μs

Maximum Operating Temperature

125°C

Pin Count

8

Standards/Approvals

RoHS

Length

5mm

Height

1.5mm

Series

THS4531

Automotive Standard

No

Supply Current

390μA

Differential Amplifiers, Texas Instruments


Differential Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy