AD8350ARMZ20 Analog Devices Differential Amplifier 1.1 GHz 8-Pin MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
709-7109
Mfr. Part No.:
AD8350ARMZ20
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Differential Amplifier

Maximum Supply Voltage

11V

Minimum Supply Voltage

5V

Vos - Input Offset Voltage

1 mV

Maximum Voltage Gain

21dB

GBP - Gain Bandwidth Product

1.1GHz

Number of Channels

1

Mount Type

Surface

CMRR - Common Mode Rejection Ratio

-67dB

Slew Rate

2000V/μs

Package Type

MSOP

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

85°C

Height

850μm

Standards/Approvals

No

Length

3mm

Series

AD8350

Automotive Standard

No

Supply Current

32mA

RF Amplifiers, Analog Devices


Radio Frequency (RF) Amplifiers, Analog Devices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy