SP Amp DIFF AMP Single 5.25V 16-Pin QFN
- RS Stock No.:
- 922-3255
- Mfr. Part No.:
- THS4511RGTT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€1,528.25
(exc. VAT)
€1,879.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €6.113 | €1,528.25 |
*price indicative
- RS Stock No.:
- 922-3255
- Mfr. Part No.:
- THS4511RGTT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Related links
- SP Amp Fixed Gain Amp Triple 6V/12V
- Vishay Multiplexer Multiplexer, 16-Pin QFN
- Vishay DG9408EDN-T1-GE4 Multiplexer Multiplexer, 16-Pin QFN
- Industrial Power Connectors
- Microchip Differential Amplifier 90 MHz 16-Pin QFN
- Skyworks Solutions Inc Clock Distribution Circuit 16-Pin QFN
- Microchip PIC 16 MHz FLASH, 16-Pin QFN
- FTDI Chip Multiprotocol Transceiver 16-Pin QFN