Microchip PIC, PIC16 Microcontroller, 16 MHz FLASH, 16-Pin QFN
- RS Stock No.:
- 264-8009
- Mfr. Part No.:
- PIC16LF1503T-I/MG
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8009
- Mfr. Part No.:
- PIC16LF1503T-I/MG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | PIC | |
| Interface Type | ICD, ICSP, LVP | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 12 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | 49 Instructions | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Device Core PIC | ||
Interface Type ICD, ICSP, LVP | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 12 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 5 bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture 49 Instructions | ||
The Microchip PIC series 8bit MCU has 3.5 KB flash memory, 128B RAM, 12 I/O ports and 16 pins. It's operating voltage ranges between 1.8V to 3.6V and operating temperature ranges between -40°C to +85°C (Industrial).
C Compiler Optimized Architecture
Only 49 Instructions
Interrupt Capability with automatic context saving
31 kHz low-power internal oscillator
Three external clock modes up to 20 MHz
Self-programmable under software control
Power-on Reset (POR)
Power-up Timer (PWRT)
Programmable Low-Power Brown-out Reset (LPBOR)
Related links
- Microchip PIC16LF1503T-I/MG PIC 16 MHz FLASH, 16-Pin QFN
- Microchip PIC 7kB FLASH, 16-Pin QFN
- Microchip PIC16 Microcontroller 14kB FLASH, 16-Pin VFQFN
- Microchip PIC 14kB FLASH, 28-Pin QFN
- Microchip PIC16LF1503T-I/SL PIC 20 MHz FLASH, 14-Pin SOIC
- Microchip PIC16F15225-I/MG PIC16 Microcontroller 14kB FLASH, 16-Pin VFQFN
- Microchip PIC16F15223-I/MG PIC16 Microcontroller 3.5kB FLASH, 16-Pin QFN
- Microchip PIC16 Microcontroller 64kB FLASH, 28-Pin UQFN
