IL716-3E NVE, 4-Channel High Speed Four-Channel Digital Isolator 110 Mbps, 2.5 kVrms, 3V, 5.5 V, 16-Pin
- RS Stock No.:
- 148-345
- Mfr. Part No.:
- IL716-3E
- Manufacturer:
- NVE
Subtotal (1 unit)*
€12.79
(exc. VAT)
€15.73
(inc. VAT)
- 7 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €12.79 |
| 10 - 49 | €11.14 |
| 50 - 99 | €10.85 |
| 100 - 249 | €10.54 |
| 250 + | €10.28 |
*price indicative
- RS Stock No.:
- 148-345
- Mfr. Part No.:
- IL716-3E
- Manufacturer:
- NVE
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Maximum Data Rate | 110Mbps | |
| Product Type | High Speed Four-Channel Digital Isolator | |
| Number of Channels | 4 | |
| Data Rate | 110Mbps | |
| Maximum Forward Voltage | 7V | |
| Power Dissipation | 800mW | |
| Propagation Delay Time | 10ns | |
| Maximum Input Current | 6mA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 3V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 1.8mm | |
| Series | IL | |
| Standards/Approvals | EN50081, IEC 60747-5-5, EN50082-1, UL 1577, JEDEC J-STD-020C, ENV50204, VDE 0884, EN61000 | |
| Length | 10mm | |
| Depth | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Maximum Data Rate 110Mbps | ||
Product Type High Speed Four-Channel Digital Isolator | ||
Number of Channels 4 | ||
Data Rate 110Mbps | ||
Maximum Forward Voltage 7V | ||
Power Dissipation 800mW | ||
Propagation Delay Time 10ns | ||
Maximum Input Current 6mA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 3V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 1.8mm | ||
Series IL | ||
Standards/Approvals EN50081, IEC 60747-5-5, EN50082-1, UL 1577, JEDEC J-STD-020C, ENV50204, VDE 0884, EN61000 | ||
Length 10mm | ||
Depth 6.2mm | ||
Automotive Standard No | ||
