IL716-3E NVE, 4-Channel High Speed Four-Channel Digital Isolator 110 Mbps, 2.5 kVrms, 3V, 5.5 V, 16-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-0618
Mfr. Part No.:
IL716-3E
Manufacturer:
NVE
Find similar products by selecting one or more attributes.
Select all

Brand

NVE

Number of Channels

4

Product Type

High Speed Four-Channel Digital Isolator

Maximum Data Rate

110Mbps

Maximum Forward Voltage

7V

Power Dissipation

800mW

Data Rate

110Mbps

Propagation Delay Time

10ns

Maximum Input Current

6mA

Isolation Voltage

2.5kVrms

Rise Time

4ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

3V, 5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Depth

6.2mm

Width

1.8mm

Standards/Approvals

EN50081, IEC 60747-5-5, EN50082-1, UL 1577, JEDEC J-STD-020C, ENV50204, VDE 0884, EN61000

Length

10mm

Series

IL

Automotive Standard

No

COO (Country of Origin):
US

IL715-6-7 Series 4-channel Digital Isolators


NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators

Digital Isolators, NVE


Approvals

UL 1577

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy