Si88621BD-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 100Mbit/s, 5 kV, 20-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
143-8560
Mfr. Part No.:
Si88621BD-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Maximum Data Rate

100Mbit/s

Number of Channels

2

Package Type

SOIC

Maximum Input Current

7.9 mA

Isolation Voltage

5 kV

Rise Time

2.5ns

Number of Pins

20

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

12.8mm

Depth

2.35mm

Width

7.5mm

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy