ISO7841DWW Texas Instruments, 4-Channel Digital Isolator 100Mbit/s, 5.7 kVrms, 16-Pin SOIC
- RS Stock No.:
- 168-4987
- Mfr. Part No.:
- ISO7841DWW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4987
- Mfr. Part No.:
- ISO7841DWW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 100Mbit/s | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Maximum Input Current | 14.2 mA @ 2.5 V, 17.2 mA @ 3.3 V, 22.6 mA @ 5 V | |
| Isolation Voltage | 5.7 kVrms | |
| Rise Time | 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.5mm | |
| Depth | 2.35mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 100Mbit/s | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Maximum Input Current 14.2 mA @ 2.5 V, 17.2 mA @ 3.3 V, 22.6 mA @ 5 V | ||
Isolation Voltage 5.7 kVrms | ||
Rise Time 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 2.35mm | ||
Width 7.6mm | ||
- COO (Country of Origin):
- TW
Related links
- ISO7821FDWW Texas Instruments 5.7 kVrms, 16-Pin SOIC
- ISO7821DW Texas Instruments 5.7 kVrms, 16-Pin SOIC
- ISO7341FCDW Texas Instruments 3 kVrms, 16-Pin SOIC
- ISO7342FCQDWQ1 Texas Instruments 3 kVrms, 16-Pin SOIC
- ISO7841DW Texas Instruments 5.7 kVrms 16-Pin SOIC
- ISO7241ADW Texas Instruments 2.5 kVrms, 16-Pin SOIC
- ISO7330CQDWQ1 Texas Instruments 3 kVrms, 16-Pin SOIC
- ADUM140D0BRWZ Analog Devices 3.75 kVrms, 16-Pin SOIC