SI8622ET-IS Silicon Labs, 2-Channel Digital Isolator 150Mbit/s, 10 kVrms, 16-Pin SOIC W
- RS Stock No.:
- 169-0208
- Mfr. Part No.:
- SI8622ET-IS
- Manufacturer:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0208
- Mfr. Part No.:
- SI8622ET-IS
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Number of Channels | 2 | |
| Maximum Data Rate | 150Mbit/s | |
| Package Type | SOIC W | |
| Maximum Input Current | 7.7 mA | |
| Isolation Voltage | 10 kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.3mm | |
| Depth | 2.35mm | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Number of Channels 2 | ||
Maximum Data Rate 150Mbit/s | ||
Package Type SOIC W | ||
Maximum Input Current 7.7 mA | ||
Isolation Voltage 10 kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.3mm | ||
Depth 2.35mm | ||
Width 7.5mm | ||
- COO (Country of Origin):
- TW
Related links
- SI8631BT-IS Silicon Labs 10 kVrms, 16-Pin SOIC W
- SI8635BT-IS Silicon Labs 10 kVrms, 16-Pin SOIC W
- ADUM140D0BRWZ Analog Devices 3.75 kVrms, 16-Pin SOIC
- Skyworks Solutions Inc 10 kVrms 16-Pin SOIC W
- Skyworks Solutions Inc 10 kVrms 16-Pin SOIC W
- Skyworks Solutions Inc 10 kVrms 16-Pin SOIC W
- ADUM140D0BRWZ Analog Devices 3750 Vrms, 16-Pin SOIC
- Si8620BT-IS Skyworks Solutions Inc 10 kVrms 16-Pin SOIC W
