SI8635BT-IS Silicon Labs, 3-Channel Digital Isolator 150Mbit/s, 10 kVrms, 16-Pin SOIC W

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0212
Mfr. Part No.:
SI8635BT-IS
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Maximum Data Rate

150Mbit/s

Number of Channels

3

Package Type

SOIC W

Maximum Input Current

7.4 mA

Isolation Voltage

10 kVrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.3mm

Depth

2.35mm

Width

7.5mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy