NCID9401 onsemi, 4-Channel Digital Isolator 10 Mbps, 5 kVrms, 5.5V, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
214-8822
Mfr. Part No.:
NCID9401
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Isolator

Maximum Data Rate

10Mbps

Number of Channels

4

Package Type

SOIC

Data Rate

10Mbps

Power Dissipation

210mW

Maximum Input Current

1μA

Propagation Delay Time

200ns

Isolation Voltage

5kVrms

Rise Time

3ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Depth

3mm

Length

10.3mm

Width

7.5mm

Standards/Approvals

UL, DIN, EN

Series

NCID

Automotive Standard

AEC-Q100

Package Style

SOIC

The ON Semiconductor NCID9 series is a galvanically isolated high-speed quad-channel digital isolator with output enable. This device supports isolated communications thereby allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages.

Over temperature detection

Output enable function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy