NCID9401R2 onsemi, 4-Channel Digital Isolator 10 Mbps, 5 kV, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 221-6604
- Mfr. Part No.:
- NCID9401R2
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
In Stock
- 744 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €5.39 | €10.78 |
| 20 - 198 | €4.645 | €9.29 |
| 200 + | €4.025 | €8.05 |
*price indicative
- RS Stock No.:
- 221-6604
- Mfr. Part No.:
- NCID9401R2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Channels | 4 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 10Mbps | |
| Package Type | SOIC | |
| Power Dissipation | 210mW | |
| Data Rate | 10Mbps | |
| Propagation Delay Time | 200ns | |
| Maximum Input Current | 1μA | |
| Isolation Voltage | 5kV | |
| Rise Time | 3ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.3mm | |
| Standards/Approvals | EN, UL, DIN | |
| Depth | 3mm | |
| Series | NCID | |
| Width | 7.5mm | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Channels 4 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 10Mbps | ||
Package Type SOIC | ||
Power Dissipation 210mW | ||
Data Rate 10Mbps | ||
Propagation Delay Time 200ns | ||
Maximum Input Current 1μA | ||
Isolation Voltage 5kV | ||
Rise Time 3ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.3mm | ||
Standards/Approvals EN, UL, DIN | ||
Depth 3mm | ||
Series NCID | ||
Width 7.5mm | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
The ON Semiconductor NCID94xx is a galvanically isolated high−speed quad−channel digital isolator with output enable. This device supports isolated communications thereby allowing digital signal to communicate between system without conducting ground loops or hazardous voltage.
Bi−directional Communication
100 kV/s minimum common mode rejection
8 mm creepage and clearance distance to achieve reliable high voltage insulation
Specifications guaranteed Over 2.5 V to 5.5 V supply voltage and −40°C to 125°C extended temperature range
