KSZ8081RNACA Microchip Physical Layer Transceiver 100 Mbps, 3.3V, 24-Pin QFN

Subtotal (1 tray of 490 units)*

€409.15

(exc. VAT)

€503.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14,210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +€0.835€409.15

*price indicative

RS Stock No.:
215-3274
Mfr. Part No.:
KSZ8081RNACA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

100Mbps

Product Type

Physical Layer Transceiver

Package Type

QFN

Data Rate

100Mbps

Maximum Input Current

10μA

Rise Time

300μs

Number of Pins

24

Mount Type

Surface

Supply Voltage

3.3V

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Width

4mm

Standards/Approvals

CAT-5

Depth

0.9mm

Length

4mm

Series

KSZ8081

Package Style

QFN

Automotive Standard

No

The Microchip KSZ8081RNA/RND is a single-supply 10BASE-T/100BASE-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. It is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core, and by offering 1.8/2.5/3.3V digital I/O Interface support.

Single-Chip 10BASE-T/100BASE-TX IEEE 802.3

Compliant Ethernet Transceiver

RMII v1.2 Interface Support with a 50 MHz Reference Clock Output to MAC, and an Option to Input a 50 MHz Reference Clock

RMII Back-to-Back Mode Support for a 100 Mbps Copper Repeater

MDC/MDIO Management Interface for PHY Register Configuration

Programmable Interrupt Output

LED Outputs for Link and Activity Status Indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy