Microchip Physical Layer Transceiver VQFN, LAN8672B1-E/LNX
- RS Stock No.:
- 249-9767
- Mfr. Part No.:
- LAN8672B1-E/LNX
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-9767
- Mfr. Part No.:
- LAN8672B1-E/LNX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Physical Layer Transceiver | |
| Maximum Data Rate | 10Mbps | |
| Number of Transceivers | 1 | |
| Package Type | VQFN | |
| Minimum Operating Temperature | -40°C | |
| Interface Standards | RMII Interfaces, MII, IEEE | |
| Maximum Operating Temperature | 125°C | |
| Power Supply Type | Single | |
| Series | LAN8670/1/2 | |
| Standards/Approvals | IEEE Std 802.3cg-2019 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Physical Layer Transceiver | ||
Maximum Data Rate 10Mbps | ||
Number of Transceivers 1 | ||
Package Type VQFN | ||
Minimum Operating Temperature -40°C | ||
Interface Standards RMII Interfaces, MII, IEEE | ||
Maximum Operating Temperature 125°C | ||
Power Supply Type Single | ||
Series LAN8670/1/2 | ||
Standards/Approvals IEEE Std 802.3cg-2019 | ||
Automotive Standard AEC-Q101 | ||
The Microchip LAN8672 is a compact, low power, and cost-effective single-port 10BASE-T1S Ethernet physical layer transceiver designed according to the IEEE Std 802.3cg-2019 specification.
10 Mbit/s over single balanced pair
Half-duplex point-to-point link segments
Related links
- Microchip Physical Layer Transceiver VQFN, LAN8672B1-E/LNX
- Microchip Physical Layer Transceiver, LAN8671B1-E/U3B
- Microchip Physical Layer Transceiver, LAN8670B1-E/LMX
- KSZ8081RNACA Microchip Physical Layer Transceiver 100 Mbps 24-Pin QFN
- Microchip Physical Layer Transceiver SMII, RMII 3.3V KSZ8041TLI
- Microchip Physical Layer Transceiver MII MII SMI
- Microchip Physical Layer Transceiver RMII MII SMI
- Microchip Physical Layer Transceiver MII 3.3V KSZ8721BL-TR, Full Duplex/Half Duplex
