SI86S661EC-IS1 Skyworks Solutions Inc, 6-Channel Digital Isolator 150 Mbps, 3.75 kVrms, 2.25V, 5.5 V, 16-Pin NB SOIC
- RS Stock No.:
- 275-4136
- Mfr. Part No.:
- SI86S661EC-IS1
- Manufacturer:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-4136
- Mfr. Part No.:
- SI86S661EC-IS1
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150Mbps | |
| Number of Channels | 6 | |
| Package Type | NB SOIC | |
| Data Rate | 150Mbps | |
| Propagation Delay Time | 10ns | |
| Isolation Voltage | 3.75kVrms | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 2.25V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | Si86S6xx/Lxx/Mxx/Qxx/Sxx | |
| Standards/Approvals | CQC (GB4943.1-2011), VDE (IEC 60747-17, EN 62368-1), CSA (IEC 62368-1), UL 1577 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150Mbps | ||
Number of Channels 6 | ||
Package Type NB SOIC | ||
Data Rate 150Mbps | ||
Propagation Delay Time 10ns | ||
Isolation Voltage 3.75kVrms | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 2.25V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series Si86S6xx/Lxx/Mxx/Qxx/Sxx | ||
Standards/Approvals CQC (GB4943.1-2011), VDE (IEC 60747-17, EN 62368-1), CSA (IEC 62368-1), UL 1577 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Skyworks Solutions Inc Multi-Channel Digital Isolator with 6 unidirectional channels is a CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.
High electromagnetic immunity
No start up initialization required
High speed operation
Related links
- SI86S661EC-IS1 Skyworks Solutions Inc 3.75 kVrms 5.5 V, 16-Pin NB SOIC
- Skyworks Solutions Inc 3.75 kVrms 5.5 V, 16-Pin NB SOIC
- SI86SW62BC-IS1 Skyworks Solutions Inc 3.75 kVrms 5.5 V, 16-Pin NB SOIC
- SI86S660BC-IS1 Skyworks Solutions Inc 3.75 kVrms 5.5 V, 16-Pin NB SOIC
- SI86S661BC-IS1 Skyworks Solutions Inc 3.75 kVrms 5.5 V, 16-Pin NB SOIC
- SI86SW41BC-IS1 Skyworks Solutions Inc 3.75 kVrms 5.5 V, 16-Pin NB SOIC
- SI86S663EC-IS1 Skyworks Solutions Inc 3.75 kVrms 5.5 V, 16-Pin NB SOIC
- SI86S621BC-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin NB SOIC
