NCIV9311 onsemi, 3-Channel Digital Isolator 15 Mbps, 5 kV, 16-Pin SOIC-16W
- RS Stock No.:
- 284-9006
- Mfr. Part No.:
- NCIV9311
- Manufacturer:
- onsemi
Subtotal (1 tube of 50 units)*
€171.85
(exc. VAT)
€211.40
(inc. VAT)
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €3.437 | €171.85 |
*price indicative
- RS Stock No.:
- 284-9006
- Mfr. Part No.:
- NCIV9311
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 15Mbps | |
| Number of Channels | 3 | |
| Package Type | SOIC-16W | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 5kV | |
| Number of Pins | 16 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Isolator | ||
Maximum Data Rate 15Mbps | ||
Number of Channels 3 | ||
Package Type SOIC-16W | ||
Maximum Input Current 1A | ||
Isolation Voltage 5kV | ||
Number of Pins 16 | ||
The ON Semiconductor galvanically isolated high speed 3 channel digital isolator with output enable. This device supports isolated communications thereby allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes onsemis patented galvanic off chip capacitor isolation technology and optimized IC design to achieve high insulation and high noise immunity, characterized by high common mode rejection and power supply rejection specifications.
Bi−directional communication
8 mm creepage and clearance distance to achieve reliable high voltage insulation
Over temperature detection
Output enable function
Related links
- NCIV9311 onsemi 5 kV, 16-Pin SOIC-16W
- NCIV9401 onsemi 5 kV, 16-Pin SOIC-16W
- Si8620ED-B-IS Skyworks Solutions Inc 5 kV, 16-Pin SOIC
- NCID9411R2 onsemi 5 kV 16-Pin SOIC
- NCID9401R2 onsemi 5 kV 16-Pin SOIC
- NCID9211R2 onsemi 5 kV 16-Pin SOIC
- NCID9200R2 onsemi 5000 Vrms 5.5 V, 16-Pin SOIC-16W
- NCID9200 onsemi 5000 Vrms 5.5 V, 16-Pin SOIC-16W
