18024015401L Wurth Elektronik, 4-Channel Digital Isolator 100 Mbps, 5 kV, 3.15V, 5.5 V, 16-Pin SOIC

Subtotal (1 reel of 1000 units)*

€6,990.00

(exc. VAT)

€8,600.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€6.99€6,990.00

*price indicative

RS Stock No.:
288-0566
Mfr. Part No.:
18024015401L
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Data Rate

100Mbps

Number of Channels

4

Product Type

Digital Isolator

Package Type

SOIC

Power Dissipation

1W

Maximum Forward Voltage

5.5V

Data Rate

100Mbps

Propagation Delay Time

20ns

Maximum Input Current

20μA

Isolation Voltage

5kV

Rise Time

4ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

3.15V, 5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

18024x15401x

Length

10.3mm

Standards/Approvals

EN55032 (CISPR-32) Class B, RoHS, REACH, UL1577

Depth

2.5mm

Width

7.5mm

Package Style

SOIC

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik 4 Channel Digital Isolator includes an integrated isolated DC/DC power module. A single external power supply is necessary to power both the primary side channels and the integrated isolated power supply. The integrated power supply generates the required isolated secondary supply voltage. The integrated power module has integrated protection systems that guard against thermal overstress with thermal shutdown and protect against electrical damage using overcurrent, short circuit and undervoltage circuitry.

UL1577 certified

RoHS and REACH compliant

Data rate up to 100 Mbps

Low propagation delay 10 ns typical

Low default channel output status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy