Si8620BC-B-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 3.75 kVrms, 5.5V, 8-Pin SOIC

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€1.45

(exc. VAT)

€1.78

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€1.45-
5 - 9€1.347%
10 - 24€1.2811%
25 - 49€1.2116%
50 +€1.1818%

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
753-2346
Mfr. Part No.:
Si8620BC-B-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Number of Channels

2

Maximum Data Rate

150Mbps

Product Type

Digital Isolator

Package Type

SOIC

Maximum Forward Voltage

5.5V

Power Dissipation

150mW

Data Rate

150Mbps

Propagation Delay Time

35ns

Maximum Input Current

5.3mA

Isolation Voltage

3.75kVrms

Rise Time

4ns

Number of Pins

8

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Depth

1.55mm

Standards/Approvals

UL, IEC, CSA

Width

4mm

Series

Si86

Length

5mm

Automotive Standard

AEC-Q100

Package Style

SOIC

COO (Country of Origin):
TW

Si862x Series 2-channel Digital Isolators


The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy