Si8620EC-B-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 3.75 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 753-2343
- Mfr. Part No.:
- Si8620EC-B-IS
- Manufacturer:
- Skyworks Solutions Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-2343
- Mfr. Part No.:
- Si8620EC-B-IS
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 2 | |
| Maximum Data Rate | 150Mbps | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Maximum Forward Voltage | 5.5V | |
| Power Dissipation | 150mW | |
| Propagation Delay Time | 35ns | |
| Maximum Input Current | 5.3mA | |
| Isolation Voltage | 3.75kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | Si86 | |
| Width | 4mm | |
| Standards/Approvals | CSA, UL, IEC | |
| Length | 5mm | |
| Depth | 1.55mm | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 2 | ||
Maximum Data Rate 150Mbps | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Maximum Forward Voltage 5.5V | ||
Power Dissipation 150mW | ||
Propagation Delay Time 35ns | ||
Maximum Input Current 5.3mA | ||
Isolation Voltage 3.75kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series Si86 | ||
Width 4mm | ||
Standards/Approvals CSA, UL, IEC | ||
Length 5mm | ||
Depth 1.55mm | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Si862x Series 2-channel Digital Isolators
The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Related links
- Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Si8621BC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Si8622BC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Si8620BC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Si8651BD-B-IS Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Si8640BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Si8640EC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- SI8651BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
