Microchip MCP42010-E/P Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin PDIP-14
- RS Stock No.:
- 598-262
- Mfr. Part No.:
- MCP42010-E/P
- Manufacturer:
- Microchip
Subtotal (1 box of 120 units)*
€354.24
(exc. VAT)
€435.72
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 + | €2.952 | €354.24 |
*price indicative
- RS Stock No.:
- 598-262
- Mfr. Part No.:
- MCP42010-E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 5 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Interface Type | 3 Wire | |
| Mount Type | Through Hole | |
| Package Type | PDIP-14 | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.35mm | |
| Series | MCP42010 | |
| Length | 19.3mm | |
| Height | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 5 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Interface Type 3 Wire | ||
Mount Type Through Hole | ||
Package Type PDIP-14 | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6.35mm | ||
Series MCP42010 | ||
Length 19.3mm | ||
Height 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer offers a unique solution for precise control, catering specifically to engineers and designers seeking reliable and versatile components. With its ability to provide an adjustable resistance, it enhances product performance while simultaneously reducing design complexity. The integrated SPI interface allows for easy communication with microcontrollers, making it an ideal choice for applications where space and efficiency are paramount. This product empowers users to create sophisticated designs with seamless functionality, ensuring they can meet evolving demands without compromising quality.
Supports a wide resistance range for flexibility in applications
Integrated EEPROM allows for non volatile data storage
Low power consumption ensures efficient operation and battery longevity
Compact size makes it easy to integrate into space constrained designs
High speed digital communication via the SPI interface optimises performance
Related links
- Microchip MCP42010-E/SL Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin SOIC
- Microchip MCP42010-I/P Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin PDIP
- Microchip MCP42100-E/P Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin PDIP
- Microchip MCP42100-I/P Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin SOIC
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin PDIP
- Microchip MCP42050-I/P Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 14-Pin PDIP
- Microchip MCP41100-E/P Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin PDIP
