Microchip Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- RS Stock No.:
- 889-5878
- Mfr. Part No.:
- MCP41010-I/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€170.40
(exc. VAT)
€209.60
(inc. VAT)
In Stock
- Plus 4,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.704 | €170.40 |
*price indicative
- RS Stock No.:
- 889-5878
- Mfr. Part No.:
- MCP41010-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 800 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial-SPI | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | MCP4010 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 800 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Interface Type Serial-SPI | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.25mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series MCP4010 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip MCP41010-I/SN Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41010-E/SN Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41050T-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP41010T-I/SN Digital Potentiometer 256-Position 1-Channel 8-Pin SOIC
- Microchip MCP41050-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41100T-I/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP41100-I/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
