DSPIC33FJ128GP708-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 128 kB Flash 80-Pin TQFP
- RS Stock No.:
- 399-791
- Mfr. Part No.:
- DSPIC33FJ128GP708-I/PT
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
- Plus 20 unit(s) shipping from 15 December 2025
Units | Per unit |
|---|---|
| 1 + | €8.16 |
*price indicative
- RS Stock No.:
- 399-791
- Mfr. Part No.:
- DSPIC33FJ128GP708-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 128 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 80 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 9 | |
| Number of I2C Channels | 2 | |
| Number of PCI Channels | 0 | |
| ADC Resolution | 10 bit, 12bit | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| Timer Resolution | 16bit | |
| Timers | 9 x 16 bit | |
| Height | 1.05mm | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 0 | |
| Dimensions | 12 x 12 x 1.05mm | |
| USB Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of CAN Channels | 2 | |
| ADC Channels | 24 | |
| Number of ADC Units | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 8 | |
| Pulse Width Modulation | 8(16 bit) | |
| Width | 12mm | |
| ADCs | 2(24 x 10/12 bit) | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 128 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 80 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 9 | ||
Number of I2C Channels 2 | ||
Number of PCI Channels 0 | ||
ADC Resolution 10 bit, 12bit | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
Timer Resolution 16bit | ||
Timers 9 x 16 bit | ||
Height 1.05mm | ||
Number of SPI Channels 2 | ||
Number of USART Channels 0 | ||
Dimensions 12 x 12 x 1.05mm | ||
USB Channels 0 | ||
Number of LIN Channels 0 | ||
Number of CAN Channels 2 | ||
ADC Channels 24 | ||
Number of ADC Units 2 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 8 | ||
Pulse Width Modulation 8(16 bit) | ||
Width 12mm | ||
ADCs 2(24 x 10/12 bit) | ||
Length 12mm | ||
dsPIC33FJxxxGPx06/x08/x10 16-Bit Digital Signal Controllers
CPU Features
Modified Harvard architecture
C compiler optimized instruction set architecture
16 bit wide data path
24 bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions, mostly one word/one cycle
Sixteen 16-bit general purpose registers
Two 40-bit accumulators with rounding and saturation options
Indirect, Modulo and Bit-Reversed addressing modes
Software stack
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate
Dual data fetch
Up to ±16-bit shifts for up to 40-bit data
Peripheral Features
Nine 16-bit Timers/Counters – option to pair up 16-bit timers into 32-bit timer modules
16-Bit Input Capture functions
16-bit Output Compare/PWM output functions
Interrupt Controller
Direct Memory Access (DMA)
Two 3-wire SPI module
I2CTM module – One or Two depending on model
Two UART Modules
Data Converter Interface (DCI Module)
Enhanced CAN (ECAN™) module – One or Two available on some models
Related links
- dsPIC33FJ128GP708A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 128 kB Flash 80-Pin TQFP
- dsPIC33FJ128GP706A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP
- dsPIC33FJ128MC706A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP
- dsPIC33FJ128GP306A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP
- DSPIC33FJ128GP708-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 28-Pin SPDIP
- DSPIC33FJ256MC710-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 128 kB Flash 100-Pin TQFP
- dsPIC33FJ128MC506A-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP
- DSPIC30F6014A-20E/PT Microchip, 16bit Digital Signal Processor 40MHz 144 kB Flash 80-Pin TQFP
