dsPIC33FJ128GP708A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 128 kB Flash 80-Pin TQFP

Subtotal (1 unit)*

€7.67

(exc. VAT)

€9.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€7.67

*price indicative

Packaging Options:
RS Stock No.:
666-9642
Mfr. Part No.:
dsPIC33FJ128GP708A-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

80

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

ADC Resolution

10 bit, 12bit

Number of CAN Channels

2

Number of Timers

9

Timers

9 x 16 bit

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADC Channels

48

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

0

Dimensions

12 x 12 x 1.05mm

Number of PCI Channels

0

Number of I2C Channels

2

Length

12mm

Number of PWM Units

1

Pulse Width Modulation

8 x16 bit

Width

12mm

PWM Channels

8

ADCs

48 x 10/12 bit

Timer Resolution

16bit

PWM Resolution

16bit

Minimum Operating Temperature

-40 °C

Number of USART Channels

0

Number of LIN Channels

0

Height

1.05mm

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links