DSPIC33FJ256MC710-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 128 kB Flash 100-Pin TQFP

Subtotal (1 tray of 119 units)*

€1,078.14

(exc. VAT)

€1,325.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
119 +€9.06€1,078.14

*price indicative

RS Stock No.:
869-6634
Mfr. Part No.:
DSPIC33FJ256MC710-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MIPS

Series

dsPIC33F

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

Number of PCI Channels

0

Number of I2C Channels

2

Number of Timers

9

Height

1.05mm

Timer Resolution

16bit

USB Channels

0

Number of SPI Channels

2

Pulse Width Modulation

1(8 Channel) (Motor Control), 8(16 bit)

Dimensions

12 x 12 x 1.05mm

Timers

9 x 16 bit

Number of USART Channels

0

Width

12mm

PWM Channels

8

Number of LIN Channels

0

Number of Ethernet Channels

0

Length

12mm

Number of PWM Units

9

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

ADCs

2(24 x 10/12 bit)

ADC Resolution

10 bit, 12bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

2

ADC Channels

24

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links