DSPIC30F2010-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 12 kB Flash 28-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-1576
Mfr. Part No.:
DSPIC30F2010-20I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Series

DSPIC

Device Million Instructions per Second

20MIPS

Data Bus Width

16bit

RAM Size

512 kB

Program Memory Size

12 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

ALU

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Typical Operating Supply Voltage

5.5 V

Number of UART Channels

1

Maximum Operating Temperature

+85 °C

Number of PWM Units

1

Length

17.9mm

ADCs

1 (6 x 10 bit)

Number of Timers

2

Number of I2C Channels

1

Timer Resolution

16 bit, 32bit

Number of SPI Channels

1

Number of ADC Units

1

ADC Channels

6

Pulse Width Modulation

1 (2 x 16 bit)

PWM Resolution

16bit

Dimensions

17.9 x 7.5 x 2.35mm

Minimum Operating Temperature

-40 °C

Timers

1 (1 x 32 bit), 1 (3 x 16 bit)

ADC Resolution

10bit

Width

7.5mm

Height

2.35mm

PWM Channels

2

COO (Country of Origin):
US
dsPIC30F Motor Control 16-bit Digital Signal Controller. Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.

Additional Features:
High-Performance dsPIC30F core
Modified Harvard architecture
compiler optimized instruction set architecture
24-bit wide instructions, 16-bit wide data path
Up to 30 MIPS operation
DSP Engine for math intensive operations
Modulo and Bit-Reversed Addressing modes
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single cycle hardware fractional/ integer multiplier
Single cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Operating Conditions
Wide operating voltage range (2.5V to 5.5V)
Industrial and Extended temperature ranges
Peripheral Features High current sink/source I/O pins: 25 mA/25 mA
Optionally pair up 16-bit timers into 32-bit timer modules
3-wire SPI™ modules (supports 4 Frame modes)
I2C™ moduleg

Related links