DSPIC33FJ12MC201-I/P Microchip, 16bit Digital Signal Processor 40MHz 12 kB Flash 20-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
869-6609
Mfr. Part No.:
DSPIC33FJ12MC201-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

1 kB

Instruction Set Architecture

RISC

Program Memory Size

12 kB

Program Memory Type

Flash

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

1

Timer Resolution

16bit

Height

5mm

Number of LIN Channels

0

PWM Channels

2

Width

7.1mm

Number of USART Channels

0

Timers

3 x 16 bit

Dimensions

26.9 x 7.1 x 5mm

ADC Resolution

10 bit, 12bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

0

ADCs

4-ch x 10-bit, 4-ch x 12-bit

Length

26.9mm

Number of PWM Units

1

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADC Channels

4

Number of PCI Channels

0

Number of I2C Channels

1

Number of Timers

3

Number of Ethernet Channels

0

USB Channels

0

Number of SPI Channels

1

Pulse Width Modulation

1 (2 x 16 bit)

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links