dsPIC33EP16GS502-I/SO Microchip DSPIC, 16bit Digital Signal Processor 60MHz 16 kB Flash 28-Pin SOIC
- RS Stock No.:
- 177-1582
- Mfr. Part No.:
- dsPIC33EP16GS502-I/SO
- Manufacturer:
- Microchip
- RS Stock No.:
- 177-1582
- Mfr. Part No.:
- dsPIC33EP16GS502-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 60MHz | |
| Series | DSPIC | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2 kB | |
| Instruction Set Architecture | C | |
| Program Memory Size | 16 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 2 | |
| ADC Channels | 12 | |
| Pulse Width Modulation | 1 (5 Channel) | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 12bit | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Number of I2C Channels | 2 | |
| Number of Timers | 2 | |
| Number of SPI Channels | 2 | |
| Timers | 1 (2 x 32 bit), 1 (5 x 16 bit) | |
| Width | 7.5mm | |
| PWM Channels | 6 | |
| Height | 2.35mm | |
| Timer Resolution | 16 bit, 32bit | |
| ADCs | 1 (12 x 12 bit) | |
| Length | 17.9mm | |
| Number of PWM Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Series DSPIC | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2 kB | ||
Instruction Set Architecture C | ||
Program Memory Size 16 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
ADC Channels 12 | ||
Pulse Width Modulation 1 (5 Channel) | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 12bit | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Number of I2C Channels 2 | ||
Number of Timers 2 | ||
Number of SPI Channels 2 | ||
Timers 1 (2 x 32 bit), 1 (5 x 16 bit) | ||
Width 7.5mm | ||
PWM Channels 6 | ||
Height 2.35mm | ||
Timer Resolution 16 bit, 32bit | ||
ADCs 1 (12 x 12 bit) | ||
Length 17.9mm | ||
Number of PWM Units 1 | ||
Automotive Standard AEC-Q100 | ||
3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS
Flash Architecture:
16K Flash Program Memory
Core: 16-Bit dsPIC33E CPU
Two 40-Bit Wide Accumulators
Code-Efficient (C and Assembly) Architecture
Single-Cycle (MAC/MPY) with Dual Data Fetch
Single-Cycle Mixed-Sign MUL Plus Hardware Divide
32-Bit Multiply Support
Two Additional Working Register Sets (reduces context switching)
Related links
- dsPIC33EP16GS502-I/SO Microchip DSPIC, 16bit Digital Signal Processor 60MHz 16 kB Flash 28-Pin SOIC
- DSPIC33EP128MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin QFN
- DSPIC33EP32MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 32 kB Flash 28-Pin QFN
- DSPIC33FJ16GS502-I/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin QFN
- DSPIC33FJ16GS502-E/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin QFN
- DSPIC30F3013-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 24 kB Flash 28-Pin SOIC
- DSPIC30F2010-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 12 kB Flash 28-Pin SOIC
- DSPIC33EP256GP504-I/ML Microchip DSPIC, 16bit Digital Signal Processor 60MHz 256 kB Flash 44-Pin QFN
