DSPIC33FJ256GP710-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- RS Stock No.:
- 681-1180
- Mfr. Part No.:
- DSPIC33FJ256GP710-I/PF
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
- 46 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | €10.14 |
| 25 - 99 | €9.84 |
| 100 + | €9.49 |
*price indicative
- RS Stock No.:
- 681-1180
- Mfr. Part No.:
- DSPIC33FJ256GP710-I/PF
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 30 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 256 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| USB Channels | 0 | |
| Number of SPI Channels | 2 | |
| ADC Resolution | 10 bit, 12bit | |
| Dimensions | 14 x 14 x 1.05mm | |
| Timers | 9 x 16 bit | |
| Timer Resolution | 16bit | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.05mm | |
| Number of USART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 9 | |
| Number of I2C Channels | 2 | |
| Number of PCI Channels | 0 | |
| Number of CAN Channels | 2 | |
| ADC Channels | 64 | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 8(16 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 8 | |
| Length | 14mm | |
| ADCs | 64 x 10/12 bit | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 30 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 256 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
USB Channels 0 | ||
Number of SPI Channels 2 | ||
ADC Resolution 10 bit, 12bit | ||
Dimensions 14 x 14 x 1.05mm | ||
Timers 9 x 16 bit | ||
Timer Resolution 16bit | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
Height 1.05mm | ||
Number of USART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 9 | ||
Number of I2C Channels 2 | ||
Number of PCI Channels 0 | ||
Number of CAN Channels 2 | ||
ADC Channels 64 | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 8(16 bit) | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 8 | ||
Length 14mm | ||
ADCs 64 x 10/12 bit | ||
Width 14mm | ||
dsPIC33FJxxxGPx06/x08/x10 16-Bit Digital Signal Controllers
CPU Features
Modified Harvard architecture
C compiler optimized instruction set architecture
16 bit wide data path
24 bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions, mostly one word/one cycle
Sixteen 16-bit general purpose registers
Two 40-bit accumulators with rounding and saturation options
Indirect, Modulo and Bit-Reversed addressing modes
Software stack
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate
Dual data fetch
Up to ±16-bit shifts for up to 40-bit data
Peripheral Features
Nine 16-bit Timers/Counters – option to pair up 16-bit timers into 32-bit timer modules
16-Bit Input Capture functions
16-bit Output Compare/PWM output functions
Interrupt Controller
Direct Memory Access (DMA)
Two 3-wire SPI module
I2CTM module – One or Two depending on model
Two UART Modules
Data Converter Interface (DCI Module)
Enhanced CAN (ECAN™) module – One or Two available on some models
Related links
- DSPIC33FJ256GP710-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- dsPIC33FJ256GP710A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256MC710A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256MC710-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256GP710A-I/PF Microchip, 16bit Digital Signal Processor 40MHz 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256MC710-I/PF Microchip DSPIC33FJ256MC710, 16bit Digital Signal Processor 80MHz 256 kB Flash 100-Pin TQFP
