dsPIC33FJ256MC710A-I/PF Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- RS Stock No.:
- 889-5597
- Mfr. Part No.:
- dsPIC33FJ256MC710A-I/PF
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€734.40
(exc. VAT)
€903.60
(inc. VAT)
- Plus 1,080 unit(s) shipping from 15 December 2025
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €8.16 | €734.40 |
*price indicative
- RS Stock No.:
- 889-5597
- Mfr. Part No.:
- dsPIC33FJ256MC710A-I/PF
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MIPS | |
| Series | dsPIC33F | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 30 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 256 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Number of Timers | 9 | |
| Timer Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| Number of Ethernet Channels | 0 | |
| Number of CAN Channels | 2 | |
| ADC Channels | 24 | |
| Number of ADC Units | 2 | |
| Maximum Operating Temperature | +85 °C | |
| USB Channels | 0 | |
| ADC Resolution | 10 bit, 12bit | |
| Number of PCI Channels | 0 | |
| Pulse Width Modulation | 8 x 16 bit, 8(16 bit) | |
| Number of SPI Channels | 2 | |
| ADCs | 2(24 x 10/12 bit) | |
| Length | 14mm | |
| Number of I2C Channels | 2 | |
| Height | 1.05mm | |
| Number of PWM Units | 9 | |
| Number of LIN Channels | 0 | |
| PWM Channels | 8 | |
| Width | 14mm | |
| Number of USART Channels | 0 | |
| Timers | 9 x 16 bit | |
| Dimensions | 14 x 14 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MIPS | ||
Series dsPIC33F | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 30 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 256 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of Timers 9 | ||
Timer Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
Number of Ethernet Channels 0 | ||
Number of CAN Channels 2 | ||
ADC Channels 24 | ||
Number of ADC Units 2 | ||
Maximum Operating Temperature +85 °C | ||
USB Channels 0 | ||
ADC Resolution 10 bit, 12bit | ||
Number of PCI Channels 0 | ||
Pulse Width Modulation 8 x 16 bit, 8(16 bit) | ||
Number of SPI Channels 2 | ||
ADCs 2(24 x 10/12 bit) | ||
Length 14mm | ||
Number of I2C Channels 2 | ||
Height 1.05mm | ||
Number of PWM Units 9 | ||
Number of LIN Channels 0 | ||
PWM Channels 8 | ||
Width 14mm | ||
Number of USART Channels 0 | ||
Timers 9 x 16 bit | ||
Dimensions 14 x 14 x 1.05mm | ||
- COO (Country of Origin):
- TH
dsPIC33F Digital Signal Controllers
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
Related links
- dsPIC33FJ256MC710A-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256GP710-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256MC710A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256MC710-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 128 kB Flash 100-Pin TQFP
- dsPIC33FJ128MC506A-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP
- dsPIC33FJ64MC706A-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 64 kB Flash 64-Pin TQFP
- DSPIC33FJ12MC201-I/SO Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 12 kB Flash 20-Pin SOIC
- DSPIC33FJ32MC204-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 44-Pin TQFP
