DSPIC33FJ256GP710-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP

Subtotal (1 tray of 90 units)*

€815.40

(exc. VAT)

€1,002.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€9.06€815.40

*price indicative

RS Stock No.:
889-5566
Mfr. Part No.:
DSPIC33FJ256GP710-I/PF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MIPS

Data Bus Width

16bit

RAM Size

30 kB

Instruction Set Architecture

RISC

Program Memory Size

256 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

Number of I2C Channels

2

Number of PCI Channels

0

ADC Resolution

10 bit, 12bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

2

ADC Channels

64

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PWM Units

8

Length

14mm

ADCs

64 x 10/12 bit

Number of Timers

9

Number of Ethernet Channels

0

USB Channels

0

Number of SPI Channels

2

Pulse Width Modulation

8(16 bit)

Dimensions

14 x 14 x 1.05mm

Timers

9 x 16 bit

Number of USART Channels

0

Width

14mm

Number of LIN Channels

0

Timer Resolution

16bit

Height

1.05mm

COO (Country of Origin):
TH

dsPIC33FJxxxGPx06/x08/x10 16-Bit Digital Signal Controllers


Microchip’s dsPIC33F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC33FJxxxGPx06/x08/x10 devices are General Purpose DSCs suitable for a variety of applications.

CPU Features


40 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
16 bit wide data path
24 bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions, mostly one word/one cycle
Sixteen 16-bit general purpose registers
Two 40-bit accumulators with rounding and saturation options
Indirect, Modulo and Bit-Reversed addressing modes
Software stack
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate
Dual data fetch
Up to ±16-bit shifts for up to 40-bit data

Peripheral Features


12/10-Bit Analogue-to-Digital Converter (ADC) – Up to 32 Channels depending on model
Nine 16-bit Timers/Counters – option to pair up 16-bit timers into 32-bit timer modules
16-Bit Input Capture functions
16-bit Output Compare/PWM output functions
Interrupt Controller
Direct Memory Access (DMA)
Two 3-wire SPI module
I2CTM module – One or Two depending on model
Two UART Modules
Data Converter Interface (DCI Module)
Enhanced CAN (ECAN™) module – One or Two available on some models

Related links