dsPIC33EP128GP504-I/PT Microchip, 16bit Digital Signal Processor 70MHz 128 kB Flash 44-Pin TQFP
- RS Stock No.:
- 770-7723
- Mfr. Part No.:
- dsPIC33EP128GP504-I/PT
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
- Final 170 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | €3.88 |
| 25 - 99 | €3.76 |
| 100 + | €3.61 |
*price indicative
- RS Stock No.:
- 770-7723
- Mfr. Part No.:
- dsPIC33EP128GP504-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 70MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | Modified Harvard | |
| Program Memory Size | 128 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 0 | |
| Height | 1.05mm | |
| Timer Resolution | 48bit | |
| ADCs | 1(9 x 12 bit) | |
| Length | 10mm | |
| Number of I2C Channels | 2 | |
| Number of Timers | 7 | |
| Number of Ethernet Channels | 0 | |
| USB Channels | 0 | |
| Number of SPI Channels | 2 | |
| Timers | 2 x 32 bit, 5 x 16 bit | |
| Dimensions | 10 x 10 x 1.05mm | |
| Width | 10mm | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Number of CAN Channels | 1 | |
| ADC Resolution | 12bit | |
| Minimum Operating Temperature | -40 °C | |
| ADC Channels | 9 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 70MHz | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture Modified Harvard | ||
Program Memory Size 128 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of USART Channels 0 | ||
Height 1.05mm | ||
Timer Resolution 48bit | ||
ADCs 1(9 x 12 bit) | ||
Length 10mm | ||
Number of I2C Channels 2 | ||
Number of Timers 7 | ||
Number of Ethernet Channels 0 | ||
USB Channels 0 | ||
Number of SPI Channels 2 | ||
Timers 2 x 32 bit, 5 x 16 bit | ||
Dimensions 10 x 10 x 1.05mm | ||
Width 10mm | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Number of CAN Channels 1 | ||
ADC Resolution 12bit | ||
Minimum Operating Temperature -40 °C | ||
ADC Channels 9 | ||
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
Microcontroller Features
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
Related links
- DSPIC33EP128GP504-I/PT Microchip, 16bit Digital Signal Processor 70MHz 128 kB Flash 44-Pin TQFP
- DSPIC33EP128MC206-I/PT Microchip DSPIC33EP128MC206, 16bit Digital Signal Processor 70MHz 128 kB Flash 64-Pin TQFP
- Microchip, 16bit Digital Signal Processor 70MHz 64 kB Flash 44-Pin TQFP
- DSPIC33EP32MC204-I/PT Microchip, 16bit Digital Signal Processor 70MHz 32 kB Flash 44-Pin TQFP
- DSPIC33EV256GM104-I/PT Microchip, 16bit Digital Signal Processor 70MHz 256 kB Flash 44-Pin TQFP
- Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- DSPIC33FJ128MC804-E/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- dsPIC33FJ128GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
