DSPIC33EP512GM306-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP
- RS Stock No.:
- 799-0105
- Mfr. Part No.:
- DSPIC33EP512GM306-I/PT
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
- 197 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | €6.98 |
| 25 - 99 | €6.62 |
| 100 + | €6.32 |
*price indicative
- RS Stock No.:
- 799-0105
- Mfr. Part No.:
- DSPIC33EP512GM306-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 60MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 48 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 512 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 4 | |
| Number of CAN Channels | 0 | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 10 bit, 12bit | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of Timers | 1 | |
| Number of Ethernet Channels | 0 | |
| USB Channels | 1 | |
| Number of SPI Channels | 3 | |
| Pulse Width Modulation | 1(12 x 16 bit) | |
| Dimensions | 10 x 10 x 1.05mm | |
| Timers | 4 x 32 bit, 9 x 16 bit | |
| Number of USART Channels | 0 | |
| Width | 10mm | |
| ADC Channels | 30 | |
| Number of ADC Units | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 1 | |
| Length | 10mm | |
| ADCs | 30-ch x 10-bit, 30-ch x 12-bit | |
| Timer Resolution | 16 bit, 32bit | |
| Height | 1.05mm | |
| Number of LIN Channels | 1 | |
| PWM Channels | 12 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Data Bus Width 16bit | ||
RAM Size 48 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 512 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 4 | ||
Number of CAN Channels 0 | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 10 bit, 12bit | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 2 | ||
Number of Timers 1 | ||
Number of Ethernet Channels 0 | ||
USB Channels 1 | ||
Number of SPI Channels 3 | ||
Pulse Width Modulation 1(12 x 16 bit) | ||
Dimensions 10 x 10 x 1.05mm | ||
Timers 4 x 32 bit, 9 x 16 bit | ||
Number of USART Channels 0 | ||
Width 10mm | ||
ADC Channels 30 | ||
Number of ADC Units 2 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 1 | ||
Length 10mm | ||
ADCs 30-ch x 10-bit, 30-ch x 12-bit | ||
Timer Resolution 16 bit, 32bit | ||
Height 1.05mm | ||
Number of LIN Channels 1 | ||
PWM Channels 12 | ||
dsPIC33EPxxxGM3xx/6xx/7xx 16-Bit Digital Signal Controllers
Microcontroller Features
21 to 85 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Related links
- DSPIC33EP512GM306-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP
- DSPIC33EP512MC506-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP
- DSPIC33EP512GP506-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP
- DSPIC33EP512GM304-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 44-Pin TQFP
- DSPIC33EP512GP504-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 44-Pin TQFP
- DSPIC33EP512MC504-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 44-Pin TQFP
- DSPIC33EP512GM604-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 44-Pin TQFP
- DSPIC33EP512GP806-I/PT Microchip, 16bit Digital Signal Processor 60MHz 536 kB Flash 64-Pin TQFP
