DSPIC33EP512GM306-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€925.44

(exc. VAT)

€1,138.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€5.784€925.44

*price indicative

RS Stock No.:
178-5210
Mfr. Part No.:
DSPIC33EP512GM306-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

60MHz

Data Bus Width

16bit

RAM Size

48 kB

Instruction Set Architecture

Harvard

Program Memory Size

512 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

4

Number of Ethernet Channels

0

Number of USART Channels

0

Width

10mm

USB Channels

1

PWM Channels

12

Number of SPI Channels

3

Number of LIN Channels

1

Timers

4 x 32 bit, 9 x 16 bit

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1(12 x 16 bit)

Number of Timers

1

Number of I2C Channels

2

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of PWM Units

1

Length

10mm

ADCs

30-ch x 10-bit, 30-ch x 12-bit

Number of PCI Channels

0

Height

1.05mm

Timer Resolution

16 bit, 32bit

Number of CAN Channels

0

PWM Resolution

16bit

Minimum Operating Temperature

-40 °C

ADC Resolution

10 bit, 12bit

ADC Channels

30

dsPIC33EPxxxGM3xx/6xx/7xx 16-Bit Digital Signal Controllers


The dsPIC33EPxxxGM3xx/6xx/7xx family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Microcontroller Features


70 MHz Max. CPU Speed
21 to 85 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Related links