DSPIC33EP512GP504-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 44-Pin TQFP
- RS Stock No.:
- 799-0146
- Mfr. Part No.:
- DSPIC33EP512GP504-I/PT
- Manufacturer:
- Microchip
- RS Stock No.:
- 799-0146
- Mfr. Part No.:
- DSPIC33EP512GP504-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 60MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 48 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 512 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Number of LIN Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of Timers | 1 | |
| Number of Ethernet Channels | 0 | |
| USB Channels | 1 | |
| Number of SPI Channels | 2 | |
| Pulse Width Modulation | 1(6 x 16 bit) | |
| Dimensions | 10 x 10 x 1.05mm | |
| Timers | 5 x 16 bit, 5 x 32 bit | |
| Number of USART Channels | 0 | |
| Width | 10mm | |
| PWM Channels | 6 | |
| Height | 1.05mm | |
| Timer Resolution | 16 bit, 32bit | |
| ADCs | 9-ch x 10-bit, 9-ch x 12-bit | |
| Length | 10mm | |
| Number of PWM Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| ADC Channels | 9 | |
| ADC Resolution | 10 bit, 12bit | |
| Number of CAN Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Data Bus Width 16bit | ||
RAM Size 48 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 512 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of LIN Channels 1 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 2 | ||
Number of Timers 1 | ||
Number of Ethernet Channels 0 | ||
USB Channels 1 | ||
Number of SPI Channels 2 | ||
Pulse Width Modulation 1(6 x 16 bit) | ||
Dimensions 10 x 10 x 1.05mm | ||
Timers 5 x 16 bit, 5 x 32 bit | ||
Number of USART Channels 0 | ||
Width 10mm | ||
PWM Channels 6 | ||
Height 1.05mm | ||
Timer Resolution 16 bit, 32bit | ||
ADCs 9-ch x 10-bit, 9-ch x 12-bit | ||
Length 10mm | ||
Number of PWM Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
ADC Channels 9 | ||
ADC Resolution 10 bit, 12bit | ||
Number of CAN Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
Microcontroller Features
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
Related links
- DSPIC33EP512GM304-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 44-Pin TQFP
- DSPIC33EP512MC504-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 44-Pin TQFP
- DSPIC33EP512GM604-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 44-Pin TQFP
- DSPIC33EP512GM306-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP
- DSPIC33EP512MC506-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP
- DSPIC33EP512GP506-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP
- Microchip, 16bit Digital Signal Processor 70MHz 64 kB Flash 44-Pin TQFP
- Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
