DSPIC33EP512GP506-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP

Subtotal (1 unit)*

€4.74

(exc. VAT)

€5.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 281 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.74

*price indicative

Packaging Options:
RS Stock No.:
799-0149
Mfr. Part No.:
DSPIC33EP512GP506-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

60MHz

Data Bus Width

16bit

RAM Size

48 kB

Instruction Set Architecture

Harvard

Program Memory Size

512 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

Number of Ethernet Channels

0

Dimensions

10 x 10 x 1.05mm

Timers

5 x 16 bit, 5 x 32 bit

USB Channels

1

Number of CAN Channels

1

PWM Resolution

16bit

Minimum Operating Temperature

-40 °C

ADC Resolution

10 bit, 12bit

Pulse Width Modulation

1(6 x 16 bit)

Number of PCI Channels

0

Number of Timers

1

Number of I2C Channels

2

Number of SPI Channels

2

ADCs

16-ch x 10-bit, 16-ch x 12-bit

Number of PWM Units

1

Maximum Operating Temperature

+85 °C

ADC Channels

16

Number of USART Channels

0

Width

10mm

PWM Channels

6

Number of LIN Channels

1

Number of ADC Units

2

Height

1.05mm

Timer Resolution

16 bit, 32bit

Length

10mm

dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers


The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Microcontroller Features


70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals


High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)

Related links