DSPIC33FJ128GP306-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-5434
Mfr. Part No.:
DSPIC33FJ128GP306-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

2

Number of PCI Channels

0

ADC Resolution

12bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

0

ADC Channels

18

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PWM Units

8

Length

10mm

ADCs

1 (18 x 12 bit)

Timer Resolution

16 bit, 32 bit

Number of I2C Channels

2

Number of Timers

9

Number of Ethernet Channels

0

USB Channels

0

Number of SPI Channels

2

Pulse Width Modulation

8 x 16 bit

Dimensions

10 x 10 x 1.05mm

Timers

4 x 32 bit, 9 x 16 bit

Number of USART Channels

0

Height

1.05mm

Number of LIN Channels

0

Width

10mm

COO (Country of Origin):
US

dsPIC33FJxxxGPx06/x08/x10 16-Bit Digital Signal Controllers


Microchip’s dsPIC33F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC33FJxxxGPx06/x08/x10 devices are General Purpose DSCs suitable for a variety of applications.

CPU Features


40 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
16 bit wide data path
24 bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions, mostly one word/one cycle
Sixteen 16-bit general purpose registers
Two 40-bit accumulators with rounding and saturation options
Indirect, Modulo and Bit-Reversed addressing modes
Software stack
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate
Dual data fetch
Up to ±16-bit shifts for up to 40-bit data

Peripheral Features


12/10-Bit Analogue-to-Digital Converter (ADC) – Up to 32 Channels depending on model
Nine 16-bit Timers/Counters – option to pair up 16-bit timers into 32-bit timer modules
16-Bit Input Capture functions
16-bit Output Compare/PWM output functions
Interrupt Controller
Direct Memory Access (DMA)
Two 3-wire SPI module
I2CTM module – One or Two depending on model
Two UART Modules
Data Converter Interface (DCI Module)
Enhanced CAN (ECAN™) module – One or Two available on some models

Related links