DSPIC33FJ128MC706-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€1,148.16

(exc. VAT)

€1,412.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€7.176€1,148.16

*price indicative

RS Stock No.:
876-6755
Mfr. Part No.:
DSPIC33FJ128MC706-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

Modified Harvard

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

Number of I2C Channels

2

Number of PCI Channels

0

Number of PWM Units

1

Length

10mm

ADCs

16-ch x 10-bit, 16-ch x 12-bit

ADC Resolution

10 bit, 12bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

1

ADC Channels

16

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

PWM Channels

8

Width

10mm

Number of USART Channels

0

Timers

9 x 16 bit

Number of Timers

9

Number of Ethernet Channels

0

USB Channels

0

Number of LIN Channels

0

Height

1.05mm

Timer Resolution

16bit

Number of SPI Channels

2

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (8 x 16 bit)

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links