dsPIC30F3013-30I/SO Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 24 kB Flash 28-Pin SOIC
- RS Stock No.:
- 889-5178
- Mfr. Part No.:
- dsPIC30F3013-30I/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 27 units)*
€119.502
(exc. VAT)
€146.988
(inc. VAT)
- 351 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 27 - 81 | €4.426 | €119.50 |
| 108 + | €4.316 | €116.53 |
*price indicative
- RS Stock No.:
- 889-5178
- Mfr. Part No.:
- dsPIC30F3013-30I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 30MIPS | |
| Series | dsPIC30F | |
| Device Million Instructions per Second | 30MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2.048 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 1.024 kB, 24 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 2.5 to 5.5 V | |
| Number of UART Channels | 2 | |
| PWM Resolution | 16bit | |
| Height | 2.35mm | |
| Number of LIN Channels | 0 | |
| Width | 7.5mm | |
| ADC Channels | 10 | |
| Number of USART Channels | 0 | |
| Timers | 3 x 16 bit | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Number of Timers | 3 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of SPI Channels | 1 | |
| USB Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 12bit | |
| Number of CAN Channels | 0 | |
| Timer Resolution | 16bit | |
| ADCs | 10 x 12 bit | |
| Length | 17.9mm | |
| Number of PWM Units | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 2(16 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 30MIPS | ||
Series dsPIC30F | ||
Device Million Instructions per Second 30MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2.048 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 1.024 kB, 24 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 2.5 to 5.5 V | ||
Number of UART Channels 2 | ||
PWM Resolution 16bit | ||
Height 2.35mm | ||
Number of LIN Channels 0 | ||
Width 7.5mm | ||
ADC Channels 10 | ||
Number of USART Channels 0 | ||
Timers 3 x 16 bit | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Number of Timers 3 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Number of SPI Channels 1 | ||
USB Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 12bit | ||
Number of CAN Channels 0 | ||
Timer Resolution 16bit | ||
ADCs 10 x 12 bit | ||
Length 17.9mm | ||
Number of PWM Units 2 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 2(16 bit) | ||
dsPIC30F Digital Signal Controller
Related links
- dsPIC30F3013-30I/SP Microchip dsPIC30F 24 kB Flash 28-Pin SPDIP
- dsPIC30F3013-30I/SO Microchip dsPIC30F 24 kB Flash 28-Pin SOIC
- DSPIC30F3012-30I/SO Microchip dsPIC30F 24 kB Flash 18-Pin SOIC
- DSPIC30F3012-30I/SO Microchip 24 kB Flash 18-Pin SOIC
- DSPIC30F4012-30I/SP Microchip dsPIC30F 48 kB Flash 28-Pin SPDIP
- dsPIC30F2010-30I/SO Microchip dsPIC30F 12 kB Flash 28-Pin SOIC
- DSPIC30F4012-30I/SO Microchip dsPIC30F 48 kB Flash 28-Pin SOIC
- DSPIC30F4011-30I/P Microchip dsPIC30F 48 kB Flash 40-Pin PDIP
