DSPIC30F4011-30I/P Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 40-Pin PDIP

Bulk discount available

Subtotal (1 unit)*

€7.56

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24€7.56
25 - 99€7.34
100 +€7.13

*price indicative

Packaging Options:
RS Stock No.:
622-9954
Mfr. Part No.:
DSPIC30F4011-30I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

30MIPS

Series

dsPIC30F

Device Million Instructions per Second

30MIPS

Data Bus Width

16bit

RAM Size

2.048 kB

Instruction Set Architecture

RISC

Program Memory Size

1.024 kB, 48 kB

Program Memory Type

Flash

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Typical Operating Supply Voltage

2.5 to 5.5 V

Number of UART Channels

2

Number of Ethernet Channels

0

ADC Resolution

10bit

Number of CAN Channels

1

ADC Channels

9

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PWM Units

5

Length

53.21mm

ADCs

9 x 10 bit

PWM Channels

6

Width

0.58in

Pulse Width Modulation

1(6 Channel) (Motor Control), 4(16 bit)

Number of Timers

5

Number of I2C Channels

1

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

USB Channels

0

Number of SPI Channels

1

Dimensions

2.095 x 0.58 x 0.195in

Timers

5 x 16 bit

Number of USART Channels

0

Number of LIN Channels

0

Timer Resolution

16bit

Height

4.95mm

dsPIC30F Digital Signal Controller


The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.

Related links